
DRV8462DDVR | |
|---|---|
DigiKey Part Number | 296-DRV8462DDVRTR-ND - Tape & Reel (TR) 296-DRV8462DDVRCT-ND - Cut Tape (CT) 296-DRV8462DDVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8462DDVR |
Description | 65V, 10A DUAL H-BRIDGE STEPPER M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM, SPI 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8462DDVR Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 10A |
Part Status Active | Voltage - Supply 3.05V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 65V |
Function Driver - Fully Integrated, Control and Power Stage | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Interface PWM, SPI | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Technology Power MOSFET | Supplier Device Package 44-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,31000 Kč | 217,31 Kč |
| 10 | 169,53400 Kč | 1 695,34 Kč |
| 25 | 157,61760 Kč | 3 940,44 Kč |
| 100 | 144,51610 Kč | 14 451,61 Kč |
| 250 | 142,47308 Kč | 35 618,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 128,13844 Kč | 320 346,10 Kč |
| Unit Price without VAT: | 217,31000 Kč |
|---|---|
| Unit Price with VAT: | 262,94510 Kč |



