New Product
Bipolar Motor Driver NMOS PWM 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver NMOS PWM 10-SSOP
10-SOP (0.154", 3.90mm Width)

DRV8421ADFUR

DigiKey Part Number
296-DRV8421ADFURTR-ND - Tape & Reel (TR)
296-DRV8421ADFURCT-ND - Cut Tape (CT)
296-DRV8421ADFURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8421ADFUR
Description
18V, 2A DUAL H-BRIDGE MOTOR DRIV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 10-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
NMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4V ~ 18V
Voltage - Load
4V ~ 18V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1023,58100 Kč235,81 Kč
2521,40120 Kč535,03 Kč
10019,00950 Kč1 900,95 Kč
25017,87012 Kč4 467,53 Kč
50017,18308 Kč8 591,54 Kč
1 00016,61719 Kč16 617,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,76813 Kč63 072,52 Kč
8 00015,45264 Kč123 621,12 Kč
12 00015,29477 Kč183 537,24 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč