
A4949GLJTR-6-T | |
|---|---|
DigiKey Part Number | 620-A4949GLJTR-6-TTR-ND - Tape & Reel (TR) 620-A4949GLJTR-6-TCT-ND - Cut Tape (CT) 620-A4949GLJTR-6-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4949GLJTR-6-T |
Description | IC FAN DRIVER BLDC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 8-SOIC-EP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Applications Fan Motor Driver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.8A |
Part Status Active | Voltage - Supply 4V ~ 18V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Fan Control | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 8-SOIC-EP |
Interface PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,32400 Kč | 413,24 Kč |
| 25 | 37,77960 Kč | 944,49 Kč |
| 100 | 33,87400 Kč | 3 387,40 Kč |
| 250 | 32,01020 Kč | 8 002,55 Kč |
| 500 | 31,25300 Kč | 15 626,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,82185 Kč | 86 465,55 Kč |
| 6 000 | 28,26341 Kč | 169 580,46 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |






