New Product
Bipolar Motor Driver NMOS PWM 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver NMOS PWM 10-SSOP
10-SOP (0.154", 3.90mm Width)

DRV8421BDFUR

DigiKey Part Number
296-DRV8421BDFURTR-ND - Tape & Reel (TR)
296-DRV8421BDFURCT-ND - Cut Tape (CT)
296-DRV8421BDFURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8421BDFUR
Description
18V, 2A DUAL H-BRIDGE MOTOR DRIV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 10-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2
Manufacturer
Texas Instruments
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
2A
Part Status
Active
Voltage - Supply
4V ~ 18V
Motor Type - Stepper
Bipolar
Voltage - Load
4V ~ 18V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 85°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
10-SOP (0.154", 3.90mm Width)
Interface
PWM
Supplier Device Package
10-SSOP
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8421ADFURTexas Instruments3 327296-DRV8421ADFURCT-ND33,18000 KčParametric Equivalent
In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1024,27400 Kč242,74 Kč
2522,03960 Kč550,99 Kč
10019,58060 Kč1 958,06 Kč
25018,40600 Kč4 601,50 Kč
50017,69838 Kč8 849,19 Kč
1 00017,54131 Kč17 541,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,24117 Kč64 964,68 Kč
8 00015,91627 Kč127 330,16 Kč
12 00015,75359 Kč189 043,08 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč