Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8411ARTER

DigiKey Part Number
296-DRV8411ARTERTR-ND - Tape & Reel (TR)
296-DRV8411ARTERCT-ND - Cut Tape (CT)
296-DRV8411ARTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8411ARTER
Description
1.65-V TO 11-V, 4-A DUAL H-BRIDG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV8411ARTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Texas Instruments
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
4A
Part Status
Active
Voltage - Supply
1.5V ~ 11V
Motor Type - Stepper
Bipolar
Voltage - Load
1.5V ~ 11V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
16-WFQFN Exposed Pad
Interface
PWM
Supplier Device Package
16-WQFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1040,19000 Kč401,90 Kč
2536,72960 Kč918,24 Kč
10032,91860 Kč3 291,86 Kč
25031,09972 Kč7 774,93 Kč
50030,32784 Kč15 163,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00025,11037 Kč125 551,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč