


DRV8411APWPR | |
|---|---|
DigiKey Part Number | 296-DRV8411APWPRTR-ND - Tape & Reel (TR) 296-DRV8411APWPRCT-ND - Cut Tape (CT) 296-DRV8411APWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8411APWPR |
Description | 1.65-V TO 11-V, 4-A DUAL H-BRIDG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8411APWPR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 4A |
Part Status Active | Voltage - Supply 1.65V ~ 11V |
Motor Type - Stepper Bipolar | Voltage - Load 1.65V ~ 11V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface Logic, PWM | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,11400 Kč | 411,14 Kč |
| 25 | 37,56960 Kč | 939,24 Kč |
| 100 | 33,68080 Kč | 3 368,08 Kč |
| 250 | 31,82708 Kč | 7 956,77 Kč |
| 500 | 31,06696 Kč | 15 533,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,65387 Kč | 85 961,61 Kč |
| 6 000 | 28,09795 Kč | 168 587,70 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


