Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8411ARTER

DigiKey Part Number
296-DRV8411ARTERTR-ND - Tape & Reel (TR)
296-DRV8411ARTERCT-ND - Cut Tape (CT)
296-DRV8411ARTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8411ARTER
Description
1.65-V TO 11-V, 4-A DUAL H-BRIDG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV8411ARTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
4A
Voltage - Supply
1.5V ~ 11V
Voltage - Load
1.5V ~ 11V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1035,73900 Kč357,39 Kč
2532,61400 Kč815,35 Kč
10029,18510 Kč2 918,51 Kč
25027,55020 Kč6 887,55 Kč
50026,56372 Kč13 281,86 Kč
1 00025,75216 Kč25 752,16 Kč
2 50024,89523 Kč62 238,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00024,37893 Kč121 894,65 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč