
SFH 313 FA-3/4 | |
|---|---|
DigiKey Part Number | 475-SFH313FA-3/4-ND |
Manufacturer | |
Manufacturer Product Number | SFH 313 FA-3/4 |
Description | SENSOR PHOTO 870NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 870nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 313 FA-3/4 Models |
Category | Viewing Angle 20° |
Manufacturer ams-OSRAM USA INC. | Power - Max 200 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 70 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case Radial |
Current - Dark (Id) (Max) 200 nA | Base Product Number |
Wavelength 870nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 100 | 8,90320 Kč | 890,32 Kč |
| 500 | 7,44380 Kč | 3 721,90 Kč |
| 1 000 | 6,96504 Kč | 6 965,04 Kč |
| 2 000 | 6,55841 Kč | 13 116,82 Kč |
| 5 000 | 6,11420 Kč | 30 571,00 Kč |
| 10 000 | 5,83717 Kč | 58 371,70 Kč |
| 25 000 | 5,53521 Kč | 138 380,25 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











