Parametric Equivalent

DRV8353SRTAR | |
|---|---|
DigiKey Part Number | 296-DRV8353SRTARTR-ND - Tape & Reel (TR) 296-DRV8353SRTARCT-ND - Cut Tape (CT) 296-DRV8353SRTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353SRTAR |
Description | DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353SRTAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 95V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 77,42000 Kč | 774,20 Kč |
| 25 | 71,32600 Kč | 1 783,15 Kč |
| 100 | 64,61710 Kč | 6 461,71 Kč |
| 250 | 61,52332 Kč | 15 380,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 56,59759 Kč | 113 195,18 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |











