
DRV8353HMRTAT | |
|---|---|
DigiKey Part Number | 296-DRV8353HMRTATTR-ND - Tape & Reel (TR) 296-DRV8353HMRTATCT-ND - Cut Tape (CT) 296-DRV8353HMRTATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353HMRTAT |
Description | 100-V THREE-PHASE SMART GATE DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353HMRTAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 7V ~ 75V | |
Voltage - Load | 9V ~ 100V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,50000 Kč | 494,50 Kč |
| 5 | 452,04400 Kč | 2 260,22 Kč |
| 10 | 436,27500 Kč | 4 362,75 Kč |
| 25 | 417,65040 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 397,46108 Kč | 99 365,27 Kč |
| 500 | 387,28460 Kč | 193 642,30 Kč |
| Unit Price without VAT: | 494,50000 Kč |
|---|---|
| Unit Price with VAT: | 598,34500 Kč |










