
DRV8350HRTVR | |
|---|---|
DigiKey Part Number | 296-DRV8350HRTVRTR-ND - Tape & Reel (TR) 296-DRV8350HRTVRCT-ND - Cut Tape (CT) 296-DRV8350HRTVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8350HRTVR |
Description | IC MTR DRV MULTIPHAS 6-95V 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8350HRTVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 95V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,31406 Kč | 162 942,18 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |













