
DRV8316RRGFR | |
|---|---|
DigiKey Part Number | 296-DRV8316RRGFRTR-ND - Tape & Reel (TR) 296-DRV8316RRGFRCT-ND - Cut Tape (CT) 296-DRV8316RRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8316RRGFR |
Description | 40-V MAX 8-A PEAK 3-PHASE MOTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8316RRGFR Models |
Category | Applications Camera, Printer |
Manufacturer Texas Instruments | Current - Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 35V |
Part Status Active | Voltage - Load 4.5V ~ 35V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 40-VQFN (7x5) |
Interface PWM, SPI | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8316CRQRGFRQ1 | Texas Instruments | 747 | 296-DRV8316CRQRGFRQ1CT-ND | 142,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 92,87400 Kč | 928,74 Kč |
| 25 | 85,73080 Kč | 2 143,27 Kč |
| 100 | 77,89210 Kč | 7 789,21 Kč |
| 250 | 74,79152 Kč | 18 697,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 67,75425 Kč | 203 262,75 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |







