DRV8305NEPHPRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 394
Unit Price: 147,62000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 981
Unit Price: 173,86000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 103,73000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 122,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 364
Unit Price: 118,43000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 214
Unit Price: 134,81000 Kč
Datasheet
Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8305NEPHPRQ1

DigiKey Part Number
296-44257-2-ND - Tape & Reel (TR)
296-44257-1-ND - Cut Tape (CT)
296-44257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8305NEPHPRQ1
Description
IC MTR DRV MULTI 4.4-45V 48HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV8305NEPHPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Three-Phase BLDC, PMSM Motors
Manufacturer
Texas Instruments
Voltage - Supply
4.4V ~ 45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Motor Type - Stepper
Multiphase
Qualification
AEC-Q100
Function
Controller - Commutation, Direction Management
Mounting Type
Surface Mount
Output Configuration
Pre-Driver - Half Bridge (3)
Package / Case
48-PowerTQFP
Interface
PWM, SPI
Supplier Device Package
48-HTQFP (7x7)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV83053PHPRTexas Instruments1 394296-42657-1-ND147,62000 KčParametric Equivalent
DRV83053QPHPRQ1Texas Instruments1 981296-44255-1-ND173,86000 KčParametric Equivalent
DRV83055PHPRTexas Instruments0296-42658-1-ND103,73000 KčParametric Equivalent
DRV83055QPHPRQ1Texas Instruments0296-44256-1-ND122,21000 KčParametric Equivalent
DRV8305NPHPRTexas Instruments1 364296-42659-1-ND118,43000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
10148,66600 Kč1 486,66 Kč
25138,00720 Kč3 450,18 Kč
100126,28200 Kč12 628,20 Kč
250123,78488 Kč30 946,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000114,54892 Kč114 548,92 Kč
Manufacturers Standard Package
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč