
| DRV83053QPHPRQ1 | |
|---|---|
| DigiKey Part Number | 296-44255-2-ND - Tape & Reel (TR) 296-44255-1-ND - Cut Tape (CT) 296-44255-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DRV83053QPHPRQ1 | 
| Description | IC MTR DRV MULTI 4.4-45V 48HTQFP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DRV83053QPHPRQ1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Motor Type - Stepper | Multiphase | |
| Motor Type - AC, DC | - | |
| Function | Controller - Commutation, Direction Management | |
| Output Configuration | Pre-Driver - Half Bridge (3) | |
| Interface | PWM, SPI | |
| Technology | Power MOSFET | |
| Step Resolution | - | |
| Applications | Three-Phase BLDC, PMSM Motors | |
| Current - Output | - | |
| Voltage - Supply | 4.4V ~ 45V | |
| Voltage - Load | - | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-PowerTQFP | |
| Supplier Device Package | 48-HTQFP (7x7) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 153,55000 Kč | 153,55 Kč | 
| 10 | 118,53200 Kč | 1 185,32 Kč | 
| 25 | 109,78920 Kč | 2 744,73 Kč | 
| 100 | 100,18090 Kč | 10 018,09 Kč | 
| 250 | 95,60024 Kč | 23 900,06 Kč | 
| 500 | 92,83886 Kč | 46 419,43 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 81,97564 Kč | 81 975,64 Kč | 
| Unit Price without VAT: | 153,55000 Kč | 
|---|---|
| Unit Price with VAT: | 185,79550 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic