Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8305NPHPR

DigiKey Part Number
296-42659-2-ND - Tape & Reel (TR)
296-42659-1-ND - Cut Tape (CT)
296-42659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8305NPHPR
Description
IC MTR DRV MULTI 4.4-45V 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV8305NPHPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Texas Instruments
Applications
Three-Phase BLDC, PMSM Motors
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.4V ~ 45V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - Stepper
Multiphase
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
48-PowerTQFP
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
48-HTQFP (7x7)
Interface
PWM, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
1090,52200 Kč905,22 Kč
2583,54680 Kč2 088,67 Kč
10075,87210 Kč7 587,21 Kč
25072,76732 Kč18 191,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00068,19604 Kč68 196,04 Kč
2 00066,70256 Kč133 405,12 Kč
3 00065,95493 Kč197 864,79 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč