Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRV8305NEPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-44257-2-ND - Tape & Reel (TR) 296-44257-1-ND - Cut Tape (CT) 296-44257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8305NEPHPRQ1 |
Description | IC MTR DRV MULTI 4.4-45V 48HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8305NEPHPRQ1 Models |
Category | Applications Three-Phase BLDC, PMSM Motors |
Manufacturer Texas Instruments | Voltage - Supply 4.4V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - Stepper Multiphase | Qualification AEC-Q100 |
Function Controller - Commutation, Direction Management | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (3) | Package / Case 48-PowerTQFP |
Interface PWM, SPI | Supplier Device Package 48-HTQFP (7x7) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV83053PHPR | Texas Instruments | 1 394 | 296-42657-1-ND | 147,62000 Kč | Parametric Equivalent |
| DRV83053QPHPRQ1 | Texas Instruments | 1 981 | 296-44255-1-ND | 173,86000 Kč | Parametric Equivalent |
| DRV83055PHPR | Texas Instruments | 0 | 296-42658-1-ND | 103,73000 Kč | Parametric Equivalent |
| DRV83055QPHPRQ1 | Texas Instruments | 0 | 296-44256-1-ND | 122,21000 Kč | Parametric Equivalent |
| DRV8305NPHPR | Texas Instruments | 1 364 | 296-42659-1-ND | 118,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 148,66600 Kč | 1 486,66 Kč |
| 25 | 138,00720 Kč | 3 450,18 Kč |
| 100 | 126,28200 Kč | 12 628,20 Kč |
| 250 | 123,78488 Kč | 30 946,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,54892 Kč | 114 548,92 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |




