Similar
Parametric Equivalent

DRV8301QDCARQ1 | |
|---|---|
DigiKey Part Number | DRV8301QDCARQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8301QDCARQ1 |
Description | IC MOTOR DRIVER 6V-60V 56HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8301QDCARQ1 Models |
Category | Voltage - Supply 6V ~ 60V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 56-PowerTFSOP (0.240", 6.10mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 56-HTSSOP |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV83053QPHPRQ1 | Texas Instruments | 1 981 | 296-44255-1-ND | 172,68000 Kč | Similar |
| DRV8301DCAR | Texas Instruments | 3 133 | 296-29433-1-ND | 171,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 197,68303 Kč | 395 366,06 Kč |
| Unit Price without VAT: | 197,68303 Kč |
|---|---|
| Unit Price with VAT: | 239,19647 Kč |



