
DRV8301DCAR | |
|---|---|
DigiKey Part Number | 296-29433-2-ND - Tape & Reel (TR) 296-29433-1-ND - Cut Tape (CT) 296-29433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8301DCAR |
Description | IC MOTOR DRIVER 6V-60V 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8301DCAR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 56-PowerTFSOP (0.240", 6.10mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 56-HTSSOP |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,85000 Kč | 171,85 Kč |
| 10 | 133,01600 Kč | 1 330,16 Kč |
| 25 | 123,32280 Kč | 3 083,07 Kč |
| 100 | 112,67390 Kč | 11 267,39 Kč |
| 250 | 109,95852 Kč | 27 489,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 99,94185 Kč | 199 883,70 Kč |
| Unit Price without VAT: | 171,85000 Kč |
|---|---|
| Unit Price with VAT: | 207,93850 Kč |











