Bipolar Motor Driver Bi-CMOS SPI 16-VQFN-HR (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8244SQRYJRQ1

DigiKey Part Number
296-DRV8244SQRYJRQ1TR-ND - Tape & Reel (TR)
296-DRV8244SQRYJRQ1CT-ND - Cut Tape (CT)
296-DRV8244SQRYJRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8244SQRYJRQ1
Description
AUTOMOTIVE 40-V, 21-A H-BRIDGE D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS SPI 16-VQFN-HR (3x6)
Datasheet
 Datasheet
EDA/CAD Models
DRV8244SQRYJRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
SPI
Technology
Bi-CMOS
Step Resolution
-
Applications
Brushed DC
Current - Output
21A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-PowerVFQFN
Supplier Device Package
16-VQFN-HR (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
1097,83000 Kč978,30 Kč
2590,37520 Kč2 259,38 Kč
10082,17990 Kč8 217,99 Kč
25079,09696 Kč19 774,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00071,57875 Kč214 736,25 Kč
Manufacturers Standard Package
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč