
DRV5032DUDMRT | |
|---|---|
DigiKey Part Number | 296-47557-2-ND - Tape & Reel (TR) 296-47557-1-ND - Cut Tape (CT) 296-47557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032DUDMRT |
Description | MAGNETIC SWITCH UNIPOLAR 4X2SON |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032DUDMRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.9mT Trip, ±3.5mT Release | |
Test Condition | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,62772 Kč | 3 406,93 Kč |
| 500 | 13,08092 Kč | 6 540,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 17,80600 Kč | 89,03 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 15,83240 Kč | 395,81 Kč |
| 50 | 15,09760 Kč | 754,88 Kč |
| 100 | 14,42770 Kč | 1 442,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 21,08200 Kč | 105,41 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 17,90720 Kč | 447,68 Kč |
| 50 | 16,69760 Kč | 834,88 Kč |
| 100 | 15,56370 Kč | 1 556,37 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











