
RB058L-30DDTE25 | |
|---|---|
DigiKey Part Number | 846-RB058L-30DDTE25TR-ND - Tape & Reel (TR) 846-RB058L-30DDTE25CT-ND - Cut Tape (CT) 846-RB058L-30DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058L-30DDTE25 |
Description | DIODE SCHOTTKY 30V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 100 | 9,52260 Kč | 952,26 Kč |
| 500 | 7,34762 Kč | 3 673,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,28960 Kč | 9 434,40 Kč |
| 3 000 | 5,75646 Kč | 17 269,38 Kč |
| 4 500 | 5,48482 Kč | 24 681,69 Kč |
| 7 500 | 5,17953 Kč | 38 846,47 Kč |
| 10 500 | 4,99874 Kč | 52 486,77 Kč |
| 15 000 | 4,82307 Kč | 72 346,05 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











