SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

DRV5013AGEDBZRQ1

DigiKey Part Number
296-51069-2-ND - Tape & Reel (TR)
296-51069-1-ND - Cut Tape (CT)
296-51069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5013AGEDBZRQ1
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013AGEDBZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
59,77800 Kč48,89 Kč
109,25900 Kč92,59 Kč
258,63880 Kč215,97 Kč
508,21420 Kč410,71 Kč
1007,82510 Kč782,51 Kč
5007,04324 Kč3 521,62 Kč
1 0006,75300 Kč6 753,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,34229 Kč19 026,87 Kč
6 0006,11090 Kč36 665,40 Kč
9 0005,98461 Kč53 861,49 Kč
15 0005,83434 Kč87 515,10 Kč
21 0005,74048 Kč120 550,08 Kč
30 0005,64520 Kč169 356,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč