
TLE49613MXTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE49613MXTSA1TR-ND - Tape & Reel (TR) 448-TLE49613MXTSA1CT-ND - Cut Tape (CT) 448-TLE49613MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49613MXTSA1 |
Description | MAG SWITCH IC HALL EFF SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49613MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 10.4mT Trip, -10.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 5 | 9,82000 Kč | 49,10 Kč |
| 10 | 9,27900 Kč | 92,79 Kč |
| 25 | 8,65520 Kč | 216,38 Kč |
| 50 | 8,22660 Kč | 411,33 Kč |
| 100 | 7,83550 Kč | 783,55 Kč |
| 500 | 7,05366 Kč | 3 526,83 Kč |
| 1 000 | 6,76341 Kč | 6 763,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,35200 Kč | 19 056,00 Kč |
| 6 000 | 6,12033 Kč | 36 721,98 Kč |
| 9 000 | 5,99386 Kč | 53 944,74 Kč |
| 15 000 | 5,84339 Kč | 87 650,85 Kč |
| 21 000 | 5,74938 Kč | 120 736,98 Kč |
| 30 000 | 5,65397 Kč | 169 619,10 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |






