


HAL1505 SU | |
|---|---|
DigiKey Part Number | 246-HAL1505SUTR-ND - Tape & Reel (TR) 246-HAL1505SUCT-ND - Cut Tape (CT) 246-HAL1505SUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1505 SU |
Description | MAGNETIC SWITCH LATCH SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | - | |
Sensing Range | 13.5mT Trip, -13.5mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 1.6mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 5 | 11,19400 Kč | 55,97 Kč |
| 10 | 10,61100 Kč | 106,11 Kč |
| 25 | 9,90360 Kč | 247,59 Kč |
| 50 | 9,42520 Kč | 471,26 Kč |
| 100 | 8,98610 Kč | 898,61 Kč |
| 500 | 8,10228 Kč | 4 051,14 Kč |
| 1 000 | 7,77375 Kč | 7 773,75 Kč |
| 5 000 | 7,11386 Kč | 35 569,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,86823 Kč | 68 682,30 Kč |
| 20 000 | 6,64302 Kč | 132 860,40 Kč |
| 30 000 | 6,52003 Kč | 195 600,90 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |






