
DRV2667RGPR | |
|---|---|
DigiKey Part Number | 296-40034-2-ND - Tape & Reel (TR) 296-40034-1-ND - Cut Tape (CT) 296-40034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2667RGPR |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2667RGPR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Haptic Feedback |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Piezo | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-VFQFN Exposed Pad |
Output Configuration Differential | Supplier Device Package 20-QFN (4x4) |
Interface Analog, I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV2665RGPR | Texas Instruments | 19 848 | 296-36581-1-ND | 2,69000 Kč | Parametric Equivalent |
| DRV2665RGPT | Texas Instruments | 781 | 296-30501-1-ND | 5,86000 Kč | Parametric Equivalent |
| DRV2667RGPT | Texas Instruments | 149 | 296-38930-1-ND | 5,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 71,51900 Kč | 715,19 Kč |
| 25 | 65,80760 Kč | 1 645,19 Kč |
| 100 | 59,54400 Kč | 5 954,40 Kč |
| 250 | 56,55768 Kč | 14 139,42 Kč |
| 500 | 56,47916 Kč | 28 239,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,35093 Kč | 133 052,79 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


