Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2665RGPT

DigiKey Part Number
296-30501-2-ND - Tape & Reel (TR)
296-30501-1-ND - Cut Tape (CT)
296-30501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV2665RGPT
Description
IC MOTOR DRIVER 3V-5.5V 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV2665RGPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Texas Instruments
Applications
Haptic Feedback
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Piezo
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
20-VFQFN Exposed Pad
Output Configuration
Differential
Supplier Device Package
20-QFN (4x4)
Interface
Analog, I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
10111,33100 Kč1 113,31 Kč
25103,00760 Kč2 575,19 Kč
10093,85060 Kč9 385,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25089,48424 Kč22 371,06 Kč
50086,85192 Kč43 425,96 Kč
75085,53381 Kč64 150,36 Kč
1 25084,07347 Kč105 091,84 Kč
1 75083,21963 Kč145 634,35 Kč
2 50082,39892 Kč205 997,30 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč