
DRV2665RGPT | |
|---|---|
DigiKey Part Number | 296-30501-2-ND - Tape & Reel (TR) 296-30501-1-ND - Cut Tape (CT) 296-30501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2665RGPT |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2665RGPT Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Haptic Feedback |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Piezo | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-VFQFN Exposed Pad |
Output Configuration Differential | Supplier Device Package 20-QFN (4x4) |
Interface Analog, I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,33100 Kč | 1 113,31 Kč |
| 25 | 103,00760 Kč | 2 575,19 Kč |
| 100 | 93,85060 Kč | 9 385,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 89,48424 Kč | 22 371,06 Kč |
| 500 | 86,85192 Kč | 43 425,96 Kč |
| 750 | 85,53381 Kč | 64 150,36 Kč |
| 1 250 | 84,07347 Kč | 105 091,84 Kč |
| 1 750 | 83,21963 Kč | 145 634,35 Kč |
| 2 500 | 82,39892 Kč | 205 997,30 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |


