
DRV103U | |
|---|---|
DigiKey Part Number | 296-11622-ND |
Manufacturer | |
Manufacturer Product Number | DRV103U |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV103U Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Features Internal PWM, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -55°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 8V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 114,20800 Kč | 1 142,08 Kč |
| 75 | 97,98507 Kč | 7 348,88 Kč |
| 150 | 94,21380 Kč | 14 132,07 Kč |
| 300 | 91,10893 Kč | 27 332,68 Kč |
| 525 | 89,00832 Kč | 46 729,37 Kč |
| 1 050 | 86,82433 Kč | 91 165,55 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |










