
DRV110PWR | |
|---|---|
DigiKey Part Number | 296-30454-2-ND - Tape & Reel (TR) 296-30454-1-ND - Cut Tape (CT) 296-30454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV110PWR |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV110PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Low Side | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Electromechanical Drivers | |
Current - Output | 330mA | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,21100 Kč | 402,11 Kč |
| 25 | 36,75480 Kč | 918,87 Kč |
| 100 | 32,95640 Kč | 3 295,64 Kč |
| 250 | 31,14508 Kč | 7 786,27 Kč |
| 500 | 30,05360 Kč | 15 026,80 Kč |
| 1 000 | 29,15467 Kč | 29 154,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,41471 Kč | 56 829,42 Kč |
| 4 000 | 27,80587 Kč | 111 223,48 Kč |
| 6 000 | 27,50105 Kč | 165 006,30 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |



