
023901.6MXP | |
|---|---|
DigiKey Part Number | F1758-ND |
Manufacturer | |
Manufacturer Product Number | 023901.6MXP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 30.43 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1205 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 25,82800 Kč | 129,14 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 50 | 19,75920 Kč | 987,96 Kč |
| 100 | 18,22840 Kč | 1 822,84 Kč |
| 250 | 16,38180 Kč | 4 095,45 Kč |
| 500 | 15,10428 Kč | 7 552,14 Kč |
| 1 000 | 13,92062 Kč | 13 920,62 Kč |
| 5 000 | 12,55420 Kč | 62 771,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






















