
DP83867ISRGZR | |
|---|---|
DigiKey Part Number | 296-48906-2-ND - Tape & Reel (TR) 296-48906-1-ND - Cut Tape (CT) 296-48906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867ISRGZR |
Description | IC CONTROLLER ETHERNET 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867ISRGZR Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 157mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-VQFN (7x7) |
Function Physical Layer Controller | Base Product Number |
Interface RGMII, SGMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 146,04100 Kč | 1 460,41 Kč |
| 25 | 135,53800 Kč | 3 388,45 Kč |
| 100 | 123,99320 Kč | 12 399,32 Kč |
| 250 | 121,45076 Kč | 30 362,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,55463 Kč | 273 886,58 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |











