
DP83848TSQ/NOPB | |
|---|---|
DigiKey Part Number | DP83848TSQ/NOPBTR-ND - Tape & Reel (TR) DP83848TSQ/NOPBCT-ND - Cut Tape (CT) DP83848TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83848TSQ/NOPB |
Description | IC TRANSCEIVER 1/1 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848TSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 25 | 39,67800 Kč | 991,95 Kč |
| 100 | 35,62100 Kč | 3 562,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,68752 Kč | 8 421,88 Kč |
| 500 | 32,52170 Kč | 16 260,85 Kč |
| 750 | 31,93796 Kč | 23 953,47 Kč |
| 1 250 | 31,29105 Kč | 39 113,81 Kč |
| 1 750 | 30,91314 Kč | 54 097,99 Kč |
| 2 500 | 30,54949 Kč | 76 373,72 Kč |
| 6 250 | 29,76663 Kč | 186 041,44 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |









