
DP83848HSQ/NOPB | |
|---|---|
DigiKey Part Number | DP83848HSQ/NOPBTR-ND - Tape & Reel (TR) DP83848HSQ/NOPBCT-ND - Cut Tape (CT) DP83848HSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83848HSQ/NOPB |
Description | IC TRANSCEIVER 1/1 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848HSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,30000 Kč | 654,30 Kč |
| 10 | 529,57000 Kč | 5 295,70 Kč |
| 25 | 498,40000 Kč | 12 460,00 Kč |
| 100 | 464,14190 Kč | 46 414,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 447,81512 Kč | 111 953,78 Kč |
| Unit Price without VAT: | 654,30000 Kč |
|---|---|
| Unit Price with VAT: | 791,70300 Kč |






