



LTC3371EFE#PBF | |
|---|---|
DigiKey Part Number | LTC3371EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3371EFE#PBF |
Description | IC REG BUCK ADJ 2A QUAD 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 2A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3371EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,36000 Kč | 285,36 Kč |
| 10 | 224,86800 Kč | 2 248,68 Kč |
| 50 | 200,65680 Kč | 10 032,84 Kč |
| 100 | 193,16270 Kč | 19 316,27 Kč |
| 250 | 185,24856 Kč | 46 312,14 Kč |
| 500 | 180,47948 Kč | 90 239,74 Kč |
| 1 000 | 176,55412 Kč | 176 554,12 Kč |
| Unit Price without VAT: | 285,36000 Kč |
|---|---|
| Unit Price with VAT: | 345,28560 Kč |





