
DLP4500NIRAFQD | |
|---|---|
DigiKey Part Number | DLP4500NIRAFQD-ND |
Manufacturer | |
Manufacturer Product Number | DLP4500NIRAFQD |
Description | IC DIG MICROMIRROR DEV 98-LCCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 98-LCCC (20.7x9.1) |
Datasheet | Datasheet |
EDA/CAD Models | DLP4500NIRAFQD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | 3D, Medical Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 98-CLCC | |
Supplier Device Package | 98-LCCC (20.7x9.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 485,50000 Kč | 8 485,50 Kč |
| 10 | 7 363,95700 Kč | 73 639,57 Kč |
| 25 | 7 084,07000 Kč | 177 101,75 Kč |
| Unit Price without VAT: | 8 485,50000 Kč |
|---|---|
| Unit Price with VAT: | 10 267,45500 Kč |







