
DLP4500AFQE | |
|---|---|
DigiKey Part Number | 296-DLP4500AFQE-ND |
Manufacturer | |
Manufacturer Product Number | DLP4500AFQE |
Description | IC DIG MICROMIRROR DEV 80-LCCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 80-LCCC (20.7x9.1) |
Datasheet | Datasheet |
EDA/CAD Models | DLP4500AFQE Models |
Category | Applications 3D, Medical Imaging |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case Module |
Part Status Active | Supplier Device Package 80-LCCC (20.7x9.1) |
DigiKey Programmable Not Verified | Base Product Number |
Type Digital Micromirror Device (DMD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 652,26000 Kč | 5 652,26 Kč |
| 10 | 4 854,78500 Kč | 48 547,85 Kč |
| Unit Price without VAT: | 5 652,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 839,23460 Kč |


