Digital Controller 419-BGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Controller 419-BGA (23x23)
419-BGA

DLPC350ZFF

DigiKey Part Number
296-36418-ND
Manufacturer
Manufacturer Product Number
DLPC350ZFF
Description
IC DIGITAL CONTROLLER 419-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Controller 419-BGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
DLPC350ZFF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Image Processing and Control
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
419-BGA
Part Status
Active
Supplier Device Package
419-BGA (23x23)
DigiKey Programmable
Not Verified
Base Product Number
Type
Digital Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 407,58000 Kč3 407,58 Kč
102 889,30000 Kč28 893,00 Kč
302 737,86833 Kč82 136,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 407,58000 Kč
Unit Price with VAT:4 123,17180 Kč