
DLP2000AFQC | |
|---|---|
DigiKey Part Number | 296-DLP2000AFQC-ND |
Manufacturer | |
Manufacturer Product Number | DLP2000AFQC |
Description | IC DIG MICROMIRROR DEV 42-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 42-CLGA (14.12x4.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-BFCLGA | |
Supplier Device Package | 42-CLGA (14.12x4.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,23000 Kč | 1 002,23 Kč |
| 10 | 821,65200 Kč | 8 216,52 Kč |
| 25 | 776,54800 Kč | 19 413,70 Kč |
| Unit Price without VAT: | 1 002,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,69830 Kč |











