
DIX4192EVM-PDK | |
|---|---|
DigiKey Part Number | 296-31362-ND |
Manufacturer | |
Manufacturer Product Number | DIX4192EVM-PDK |
Description | EVAL BOARD FOR DIX4192 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DIX4192 - Digital Interface Transceiver Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Digital Interface Transceiver | |
Embedded | - | |
Utilized IC / Part | DIX4192 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 465,19000 Kč | 7 465,19 Kč |
| Unit Price without VAT: | 7 465,19000 Kč |
|---|---|
| Unit Price with VAT: | 9 032,87990 Kč |


