
DIX4192IPFBR | |
|---|---|
DigiKey Part Number | 296-20643-2-ND - Tape & Reel (TR) 296-20643-1-ND - Cut Tape (CT) 296-20643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DIX4192IPFBR |
Description | IC AUDIO TRANSCEIVER 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 4 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DIX4192IPFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C, SPI | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Differential Output | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,77000 Kč | 205,77 Kč |
| 10 | 160,53900 Kč | 1 605,39 Kč |
| 25 | 149,22080 Kč | 3 730,52 Kč |
| 100 | 136,77660 Kč | 13 677,66 Kč |
| 250 | 130,84228 Kč | 32 710,57 Kč |
| 500 | 127,26656 Kč | 63 633,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 124,32251 Kč | 124 322,51 Kč |
| Unit Price without VAT: | 205,77000 Kč |
|---|---|
| Unit Price with VAT: | 248,98170 Kč |




