ADS7882IPFBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIX4192IPFBRQ1

DigiKey Part Number
296-44730-2-ND - Tape & Reel (TR)
296-44730-1-ND - Cut Tape (CT)
296-44730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DIX4192IPFBRQ1
Description
IC AUDIO TRANSCEIVER 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Audio Transceiver 4 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DIX4192IPFBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Transceiver
Applications
Audio
Number of Channels
4
Interface
I2C, SPI
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
Differential Output
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1185,59000 Kč185,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000127,47274 Kč127 472,74 Kč
Manufacturers Standard Package
Unit Price without VAT:185,59000 Kč
Unit Price with VAT:224,56390 Kč