DDC112, DDC114 - 20 Bit 3k and 3.125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC11XEVM-PDK

DigiKey Part Number
296-30896-ND
Manufacturer
Manufacturer Product Number
DDC11XEVM-PDK
Description
KIT EVAL PERFORMANCE DEMO DDC11X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DDC112, DDC114 - 20 Bit 3k and 3.125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
3k and 3.125k
Manufacturer
Texas Instruments
Data Interface
Serial
Packaging
Box
Power (Typ) @ Conditions
80mW and 72mW
Part Status
Active
Utilized IC / Part
DDC112, DDC114
Number of A/D Converters
1 and 2
Contents
Board(s)
Number of Bits
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 097,50000 Kč13 097,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13 097,50000 Kč
Unit Price with VAT:15 847,97500 Kč