


DDC112UK | |
|---|---|
DigiKey Part Number | DDC112UK-ND |
Manufacturer | |
Manufacturer Product Number | DDC112UK |
Description | IC ADC 20BIT 28-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DDC112UK Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 20 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 3k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Data Interface SPI | Supplier Device Package 28-SOIC |
Configuration DSI-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,54000 Kč | 764,54 Kč |
| 20 | 593,28800 Kč | 11 865,76 Kč |
| 40 | 570,29525 Kč | 22 811,81 Kč |
| 100 | 546,02780 Kč | 54 602,78 Kč |
| 260 | 526,56281 Kč | 136 906,33 Kč |
| Unit Price without VAT: | 764,54000 Kč |
|---|---|
| Unit Price with VAT: | 925,09340 Kč |


