
DDC112Y/250 | |
|---|---|
DigiKey Part Number | 296-16747-2-ND - Tape & Reel (TR) 296-16747-1-ND - Cut Tape (CT) 296-16747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC112Y/250 |
Description | IC ADC 20BIT 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DDC112Y/250 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 20 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 3k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 32-TQFP |
Data Interface SPI | Supplier Device Package 32-TQFP (7x7) |
Configuration DSI-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC112YK/250 | Texas Instruments | 2 485 | 296-48527-1-ND | 35,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,45000 Kč | 960,45 Kč |
| 10 | 785,68200 Kč | 7 856,82 Kč |
| 25 | 742,04400 Kč | 18 551,10 Kč |
| 100 | 722,56640 Kč | 72 256,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 671,22712 Kč | 167 806,78 Kč |
| Unit Price without VAT: | 960,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,14450 Kč |


