16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8832IRGYR

DigiKey Part Number
296-25818-2-ND - Tape & Reel (TR)
296-25818-1-ND - Cut Tape (CT)
296-25818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8832IRGYR
Description
IC DAC 16BIT 14-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
DAC8832IRGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
14-VFQFN Exposed Pad
Output Type
Voltage - Unbuffered
Supplier Device Package
14-VQFN (3.5x3.5)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8831ICRGYTTexas Instruments17296-20704-1-ND458,81000 KčParametric Equivalent
DAC8832ICRGYRTexas Instruments11 636DAC8832ICRGYR-ND262,47500 KčParametric Equivalent
DAC8832ICRGYTTexas Instruments2 211296-19588-1-ND451,04000 KčParametric Equivalent
In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1354,87000 Kč354,87 Kč
10281,49900 Kč2 814,99 Kč
25263,13840 Kč6 578,46 Kč
100244,26130 Kč24 426,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000216,88470 Kč650 654,10 Kč
Manufacturers Standard Package
Unit Price without VAT:354,87000 Kč
Unit Price with VAT:429,39270 Kč