16 Bit Digital to Analog Converter 4 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8814ICDBR

DigiKey Part Number
DAC8814ICDBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8814ICDBR
Description
IC DAC 16BIT A-OUT 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8814ICDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
500ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000596,75959 Kč1 193 519,18 Kč
Manufacturers Standard Package
Unit Price without VAT:596,75959 Kč
Unit Price with VAT:722,07910 Kč