
DAC8551IADGKT | |
|---|---|
DigiKey Part Number | 296-21222-2-ND - Tape & Reel (TR) 296-21222-1-ND - Cut Tape (CT) 296-21222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8551IADGKT |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8551IADGKT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±3, ±0.25 |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs | Supplier Device Package 8-VSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8550IBDGKR | Texas Instruments | 2 250 | 296-DAC8550IBDGKRCT-ND | 188,77000 Kč | Parametric Equivalent |
| DAC8550IBDGKT | Texas Instruments | 670 | 296-19621-1-ND | 219,64000 Kč | Parametric Equivalent |
| DAC8550IDGKR | Texas Instruments | 3 850 | 296-DAC8550IDGKRCT-ND | 173,23000 Kč | Parametric Equivalent |
| DAC8550IDGKT | Texas Instruments | 1 614 | 296-19622-1-ND | 204,31000 Kč | Parametric Equivalent |
| DAC8551IADGKR | Texas Instruments | 4 141 | 296-49164-1-ND | 130,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 118,53400 Kč | 1 185,34 Kč |
| 25 | 109,74400 Kč | 2 743,60 Kč |
| 100 | 100,07860 Kč | 10 007,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,47204 Kč | 23 868,01 Kč |
| 500 | 92,69568 Kč | 46 347,84 Kč |
| 750 | 91,30491 Kč | 68 478,68 Kč |
| 1 250 | 89,76443 Kč | 112 205,54 Kč |
| 1 750 | 88,86414 Kč | 155 512,25 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |


