
DAC8551AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-46964-2-ND - Tape & Reel (TR) 296-46964-1-ND - Cut Tape (CT) 296-46964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8551AQDGKRQ1 |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8551AQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 3.2V ~ 5.5V | |
Voltage - Supply, Digital | 3.2V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.35 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 116,70700 Kč | 1 167,07 Kč |
| 25 | 108,03040 Kč | 2 700,76 Kč |
| 100 | 98,49110 Kč | 9 849,11 Kč |
| 250 | 95,54592 Kč | 23 886,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,57047 Kč | 216 426,17 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |









