
DAC8411IDCKT | |
|---|---|
DigiKey Part Number | 296-23761-2-ND - Tape & Reel (TR) 296-23761-1-ND - Cut Tape (CT) 296-23761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8411IDCKT |
Description | IC DAC 16BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC8411IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 131,40500 Kč | 1 314,05 Kč |
| 25 | 121,83880 Kč | 3 045,97 Kč |
| 100 | 111,33560 Kč | 11 133,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 106,32632 Kč | 26 581,58 Kč |
| 500 | 103,30764 Kč | 51 653,82 Kč |
| 750 | 101,79579 Kč | 76 346,84 Kč |
| 1 250 | 100,12065 Kč | 125 150,81 Kč |
| 1 750 | 99,14163 Kč | 173 497,85 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |











