
DAC8411IDCKR | |
|---|---|
DigiKey Part Number | 296-DAC8411IDCKRTR-ND - Tape & Reel (TR) 296-DAC8411IDCKRCT-ND - Cut Tape (CT) 296-DAC8411IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8411IDCKR |
Description | IC DAC 16BIT SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC8411IDCKR Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,38000 Kč | 160,38 Kč |
| 10 | 123,90300 Kč | 1 239,03 Kč |
| 25 | 114,78040 Kč | 2 869,51 Kč |
| 100 | 104,75510 Kč | 10 475,51 Kč |
| 250 | 101,91664 Kč | 25 479,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 91,79395 Kč | 275 381,85 Kč |
| Unit Price without VAT: | 160,38000 Kč |
|---|---|
| Unit Price with VAT: | 194,05980 Kč |





